Reference Only
TWW15J4R7E
Wirewound Resistors - Through Hole 4.7 ohm 15W 5% Ceramic Radial
Datasheet
TWW15J4R7E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 4.7 Ohms | |
| Power Rating | 15 W | |
| Voltage Rating | 700 V | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 20 mm | |
| Width | 13 mm | |
| Height | 38 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | TWW | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Ceramic Housed Radial Terminal Power Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,040 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $6,854.40 | |
| $1.34 | $13,507.20 | |
| $1.32 | $19,958.40 | |
| $1.29 | $26,006.40 |
Need more?
My Notes
Sign into see notes.