Reference Only

TWW15J10RE

Wirewound Resistors - Through Hole 10 ohm 15W 5% Ceramic Radial

Manufacturer:

Mfr Part:
TWW15J10RE

TTI Part:
TWW15J10RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating15 W
Voltage Rating700 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient400 PPM / C
Length20 mm
Width13 mm
Height38 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesTWW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCeramic Housed Radial Terminal Power Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,040 / Multiples: 180)
Quantity Unit PriceExt. Price
$1.18$5,947.20
$1.16$11,692.80
$1.15$17,388.00
$1.14$22,982.40
Need more?
Sign in to add projects and notes