Reference Only

TWW10J1R0E

Wirewound Resistors - Through Hole 10watt 1ohm 5% Vertical Mount

Manufacturer:

Mfr Part:
TWW10J1R0E

TTI Part:
TWW10J1R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating10 W
Voltage Rating750 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient400 PPM / C
Length12.5 mm
Width9 mm
Lead Spacing5 mm
Height50 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesTWW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCeramic Housed Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,100 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.613$3,126.30
$0.563$5,742.60
$0.495$7,573.50
$0.49$9,996.00
Need more?
Sign in to add projects and notes