Reference Only

TWM5J5K6E

Metal Oxide Resistors 5watt 5.6K 5% Vertical Mount

Manufacturer:

Mfr Part:
TWM5J5K6E

TTI Part:
TWM5J5K6E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance5.6 kOhms
Power Rating5 W
Voltage Rating350 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient350 PPM / C
Length12.5 mm
Width9 mm
Height25 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesTWM
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeCeramic Housed Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.384$1,920.00
$0.379$3,790.00
$0.374$5,610.00
$0.369$7,380.00
Need more?

My Notes

Sign into see notes.