Reference Only

TWM20J4K7E

Metal Oxide Resistors 4.7K ohm 20W 5% Ceramic Radial

Manufacturer:

Mfr Part:
TWM20J4K7E

TTI Part:
TWM20J4K7E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance4.7 kOhms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesTWM
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeCeramic Housed Radial Terminal Power Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.23$6,150.00
$1.22$12,200.00
$1.20$18,000.00
$1.19$23,800.00
Need more?

My Notes

Sign into see notes.