Reference Only
TWM20J1K0E
Metal Oxide Resistors 1K ohm 20W 5% Ceramic Radial
Datasheet
TWM20J1K0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 1 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | TWM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Ceramic Housed Radial Terminal Power Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 80 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $6,350.00 | |
| $1.23 | $12,300.00 | |
| $1.22 | $18,300.00 | |
| $1.20 | $24,000.00 |
Need more?
Sign in to add projects and notes