Reference Only

TUW5J1R0E

Wirewound Resistors - Through Hole 5watt 1ohm 5% Axial

Manufacturer:

Mfr Part:
TUW5J1R0E

TTI Part:
TUW5J1R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating5 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length22 mm
Width10 mm
Height9 mm
Maximum Operating Temperature+ 275 C
SeriesTUW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCeramic Housed Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.386$2,007.20
$0.382$3,972.80
$0.294$4,586.40
$0.228$4,742.40
Need more?
Sign in to add projects and notes