Reference Only

TUW15J1K0E

Wirewound Resistors - Through Hole 15watt 1K 5%

Manufacturer:

Mfr Part:
TUW15J1K0E

TTI Part:
TUW15J1K0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating15 W
Voltage Rating1 kV
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Length49 mm
Width12.5 mm
Height11.5 mm
Maximum Operating Temperature+ 275 C
SeriesTUW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,040 / Multiples: 140)
Quantity Unit PriceExt. Price
$0.438$2,207.52
$0.425$4,284.00
$0.413$6,244.56
$0.40$8,064.00
Need more?
Sign in to add projects and notes