Reference Only
TUW15J10RE
Wirewound Resistors - Through Hole 15watt 10ohm 5% Axial
Datasheet
TUW15J10RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 Ohms | |
| Power Rating | 15 W | |
| Voltage Rating | 1 kV | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 49 mm | |
| Width | 12.5 mm | |
| Height | 11.5 mm | |
| Maximum Operating Temperature | + 275 C | |
| Series | TUW | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Ceramic Housed Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,040 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $2,242.80 | |
| $0.441 | $4,445.28 | |
| $0.436 | $6,592.32 | |
| $0.432 | $8,709.12 |
Need more?
My Notes
Sign into see notes.