Reference Only
TUM10J4K7E-B
Metal Oxide Resistors 4.7K OHM 5% 10W
Datasheet
TUM10J4K7E-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Metal Oxide Resistors | |
| Series | TUM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Bulk
(Minimum: 5,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.505 | $2,525.00 | |
| $0.50 | $5,000.00 | |
| $0.495 | $7,425.00 | |
| $0.491 | $9,820.00 |
Need more?
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.