Reference Only

TSM5520R0FE-TR

New Product
Thick Film Resistors - SMD 20 OHM 1% 100PPM 55W

Manufacturer:

Mfr Part:
TSM5520R0FE-TR

TTI Part:
TSM5520R0FE-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingReel
Power Rating55 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length10 mm (0.394 in)
Width15.2 mm
Height0.9 mm (0.035 in)
ApplicationAutomotive
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistor
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.24$4,620.00
$9.14$9,140.00
$9.03$22,575.00
$8.94$44,700.00
Need more?

My Notes

Sign into see notes.