Reference Only

TL88K5R00E

Planar Resistors - Chassis Mount 114W 5 Ohms 10% High Power

Manufacturer:

Mfr Part:
TL88K5R00E

TTI Part:
TL88K5R00E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance5 Ohms
Power Rating114 W
Voltage Rating1.2 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient250 PPM / C
Length88 mm
Width24.4 mm
Height25 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTL
PackagingBulk
FeaturesLow Inductance
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.98$791.52
Need more?

My Notes

Sign into see notes.