Reference Only

TGHXVA33R0JE

Planar Resistors - Chassis Mount 33ohm SOT-227 1500 Max. Volt 150W

Manufacturer:

Mfr Part:
TGHXVA33R0JE

TTI Part:
TGHXVA33R0JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance33 Ohms
Power Rating150 W
Voltage Rating1500 V
Tolerance5 %
Termination StyleScrew
Temperature Coefficient50 PPM / C to 250 PPM / C
Length38 mm
Width20.3 mm
Height11 mm
TypeThick Film Power
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-227-2
SeriesTGHX
PackagingBulk
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected 17-Aug-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.