Reference Only

TGHLV1K00JE

Planar Resistors - Chassis Mount 200watt 1K 5% High Power

Manufacturer:

Mfr Part:
TGHLV1K00JE

TTI Part:
TGHLV1K00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 kOhms
Power Rating200 W
Voltage Rating500 V
Tolerance5 %
Termination StyleScrew
Temperature Coefficient250 PPM / C
Length38.1 mm
Width24.9 mm
Height12 mm
TypeThick Film Power Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-227-2
SeriesTGH
PackagingBulk
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

5
On Order
5 expected 29-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.47$1,484.10
$48.98$4,898.00
$48.48$12,120.00
$47.99$23,995.00
$47.51$47,510.00
$47.03$117,575.00
Need more?

My Notes

Sign into see notes.