Reference Only

TGHHV500RJE

Planar Resistors - Chassis Mount 120watt 500ohm 5% High Power

Manufacturer:

Mfr Part:
TGHHV500RJE

TTI Part:
TGHHV500RJE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance500 Ohms
Power Rating120 W
Voltage Rating500 V
Tolerance5 %
Termination StyleScrew
Temperature Coefficient250 PPM / C
Length38.1 mm
Width24.9 mm
Height12 mm
TypeThick Film Power Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-227-2
SeriesTGH
PackagingBulk
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$44.88$1,346.40
$41.21$4,121.00
$39.45$9,862.50
$39.06$19,530.00
$38.68$38,680.00
$38.29$95,725.00
Need more?

Associated Parts

TGH-TP1 Ohmite

Ohmite

Thermal Interface Products SOT-227 THERMAL PAD
Sign in to add projects and notes