Reference Only

TGHGCR2000FE

Current Sense Resistors - SMD .2 OHM 1% 60PPM 100W

Manufacturer:

Mfr Part:
TGHGCR2000FE

TTI Part:
TGHGCR2000FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesTGHG
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypePrecision Current Sense Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$81.25$4,062.50
Need more?

My Notes

Sign into see notes.