Reference Only

TGHGCR1000FE

Current Sense Resistors - SMD .1ohm 100watt 1% High Power

Manufacturer:

Mfr Part:
TGHGCR1000FE

TTI Part:
TGHGCR1000FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesTGHG
Resistance100 mOhms
Power Rating100 W
Tolerance1 %
Temperature Coefficient60 PPM / C
Length38.1 mm
Width25 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination StyleBolt-On
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypePrecision Current Sense Resistors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

311In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.14$62.14
$59.19$295.95
$45.53$455.30
$41.30$1,239.00
$36.82$3,682.00
$34.11$8,527.50
Need more?

Associated Parts

TGH-TP1 Ohmite

Ohmite

Thermal Interface Products SOT-227 THERMAL PAD
Sign in to add projects and notes