Reference Only
TGHGCR0250FE
Current Sense Resistors - Through Hole .025ohm 100watt 1% High Power
Datasheet
TGHGCR0250FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | TGHG | |
| Termination Style | Bolt-On | |
| Resistance | 25 mOhms | |
| Power Rating | 100 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 60 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 38.1 mm | |
| Width | 25 mm | |
| Height | 9 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Package / Case | SOT-227-4 | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Precision Current Sense Resistors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.24 | $1,117.20 | |
| $34.21 | $3,421.00 | |
| $33.45 | $8,362.50 | |
| $32.65 | $16,325.00 | |
| $31.88 | $31,880.00 | |
| $29.63 | $74,075.00 |
Need more?
My Notes
Sign into see notes.