Reference Only
TGHGCR0200FE
Current Sense Resistors - Through Hole .02ohm 100watt 1% High Power
Datasheet
TGHGCR0200FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | TGHG | |
| Termination Style | Bolt-On | |
| Resistance | 20 mOhms | |
| Power Rating | 100 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 60 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Length | 38.1 mm | |
| Width | 25 mm | |
| Height | 9 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Package / Case | SOT-227-4 | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Precision Current Sense Resistors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.02 | $43.02 |
Need more?
My Notes
Sign into see notes.