Reference Only
TGHGCR0100DE
Current Sense Resistors - SMD 100W .0100 ohm 0.5% Four Terminals
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Bulk | |
| Series | TGHG | |
| Resistance | 10 mOhms | |
| Power Rating | 100 W | |
| Tolerance | 0.5 % | |
| Temperature Coefficient | 60 PPM / C | |
| Length | 38 mm | |
| Width | 24.9 mm | |
| Height | 9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination Style | Bolt-On | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | 4 Terminal | |
| Subcategory | Resistors | |
| Type | Precision Current Sense Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.56 | $1,006.80 | |
| $29.78 | $2,978.00 | |
| $27.55 | $6,887.50 | |
| $27.28 | $13,640.00 | |
| $27.01 | $27,010.00 | |
| $26.74 | $66,850.00 |
Need more?
Associated Parts

Ohmite
Thermal Interface Products SOT-227 THERMAL PAD
Sign in to add projects and notes