Reference Only

TGHGCR0010DE

Current Sense Resistors - Through Hole 100W .0010 ohm 0.5% Four Terminals

Manufacturer:

Mfr Part:
TGHGCR0010DE

TTI Part:
TGHGCR0010DE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesTGHG
Termination StyleBolt-On
Resistance1 mOhms
Power Rating100 W
Tolerance0.5 %
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length38 mm
Width24.9 mm
Height9 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Package / CaseSOT-227-4
Product TypeCurrent Sense Resistors
Product4 Terminal
SubcategoryResistors
TypePrecision Current Sense Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$39.07$390.70
$35.00$1,050.00
$31.19$3,119.00
$29.59$7,397.50
Need more?

My Notes

Sign into see notes.