Reference Only

TGHEV50R0FE

Planar Resistors - Chassis Mount 50 OHM 1% 100W

Manufacturer:

Mfr Part:
TGHEV50R0FE

TTI Part:
TGHEV50R0FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 Ohms
Power Rating100 W
Voltage Rating1 kV
Tolerance1 %
Termination StyleQuick Connect
Temperature Coefficient250 PPM / C
Length35 mm
Width17 mm
Height6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
SeriesTGHE
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

25
On Order
25 expected 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.61$27.61
$25.53$2,553.00
$24.71$6,177.50
$24.47$12,235.00
$24.23$24,230.00
Need more?

My Notes

Sign into see notes.