Reference Only
TGHEV1K00FE
Planar Resistors - Chassis Mount 1K OHM 1% 100W
Datasheet
TGHEV1K00FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 1 kOhms | |
| Power Rating | 100 W | |
| Voltage Rating | 1 kV | |
| Tolerance | 1 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 35 mm | |
| Width | 17 mm | |
| Height | 6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Series | TGHE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.71 | $163.55 | |
| $28.50 | $285.00 | |
| $27.13 | $813.90 | |
| $26.75 | $1,337.50 | |
| $25.53 | $2,553.00 | |
| $24.71 | $6,177.50 | |
| $23.73 | $11,865.00 | |
| $22.60 | $22,600.00 |
Need more?
Sign in to add projects and notes