Reference Only
TGHEV10R0FE
Planar Resistors - Chassis Mount 10 OHM 1% 150PPM 100W
Datasheet
TGHEV10R0FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 10 Ohms | |
| Power Rating | 100 W | |
| Voltage Rating | 1 kV | |
| Tolerance | 1 % | |
| Termination Style | Quick Connect | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 35 mm | |
| Width | 17 mm | |
| Height | 6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Series | TGHE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.54 | $826.20 | |
| $25.69 | $2,569.00 | |
| $24.80 | $6,200.00 | |
| $23.57 | $11,785.00 | |
| $23.34 | $23,340.00 |
Need more?
My Notes
Sign into see notes.