Reference Only

TGHDV1R00JE

Planar Resistors - Chassis Mount 100W 5% 1 OHM

Manufacturer:

Mfr Part:
TGHDV1R00JE

TTI Part:
TGHDV1R00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating100 W
Tolerance5 %
Termination StyleQuick Connect
Temperature Coefficient100 PPM / C
Length32 mm
Width19 mm
Height5.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseSOT-227-2
SeriesTGHD
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 5)
Quantity Unit PriceExt. Price
$37.88$757.60
$37.49$3,749.00
$33.32$8,330.00
$32.98$16,490.00
$32.64$32,640.00
Need more?

My Notes

Sign into see notes.