Reference Only
TGH-TP1
Thermal Interface Products SOT-227 THERMAL PAD
Datasheet
TGH-TP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Package / Case | SOT-227 | |
| Material | Graphite | |
| Thermal Conductivity | 7 W/m-K | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 400 C | |
| Thickness | 0.20 mm | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Ohmite
Planar Resistors - Chassis Mount SOT-227 600W 15 OHM

Ohmite
Planar Resistors - Chassis Mount 120watt 100ohm 5% High Power

Ohmite
Current Sense Resistors - SMD .01ohm 100watt 1% High Power

Ohmite
Current Sense Resistors - SMD .002ohm 100watt 1% High Power

Ohmite
Planar Resistors - Chassis Mount SOT-227 600W 7.5 OHM

Ohmite
Planar Resistors - Chassis Mount 200watt 1K 5% High Power

Ohmite
Planar Resistors - Chassis Mount 120watt 5ohm 5% High Power

Ohmite
Planar Resistors - Chassis Mount SOT-227 600W 5 OHM

Ohmite
Current Sense Resistors - SMD .005ohm 100watt 1% High Power

Ohmite
Current Sense Resistors - SMD .1ohm 100watt 1% High Power
Sign in to add projects and notes