Reference Only

TFSO100A250RJ

Planar Resistors - Chassis Mount 250 OHM 5% 100W

Manufacturer:

Mfr Part:
TFSO100A250RJ

TTI Part:
TFSO100A250RJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance250 Ohms
Power Rating100 W
Voltage Rating500 VAC/DC
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length38 mm
Width25.5 mm
Height15.5 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
PackagingBulk
ApplicationPower supplies
FeaturesLow Inductance Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$40.71$2,035.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.