Reference Only

TFSD100KJE

Thick Film Resistors - Through Hole 1watt 100K 5% Surge

Manufacturer:

Mfr Part:
TFSD100KJE

TTI Part:
TFSD100KJE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTFS
Resistance100 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating7 kV
Length21 mm
Termination StyleAxial
PackagingBox
Height1.3 mm
Lead Diameter0.5 mm
ProductThick Film Resistors Leaded
TypeSurge Capable Thick Film Resistors
Width8 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.68$5.68
$5.54$2,792.16
Need more?
Sign in to add projects and notes