Reference Only

TFSB100RJE

Thick Film Resistors - Through Hole .5watt 100ohm 5% 9 Joules

Manufacturer:

Mfr Part:
TFSB100RJE

TTI Part:
TFSB100RJE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTFS
Resistance100 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating3.5 kV
Length11 mm
Termination StyleAxial
PackagingBulk
Height1.1 mm
Lead Diameter0.5 mm
ProductThick Film Resistors Leaded
TypeSurge Capable Thick Film Resistors
Width5.5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.51$757.68
$4.47$2,252.88
Need more?

My Notes

Sign into see notes.