Reference Only

TEH100M15R0JE

Thick Film Resistors - Through Hole 100W 15 ohm 5%

Manufacturer:

Mfr Part:
TEH100M15R0JE

TTI Part:
TEH100M15R0JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTEH100
Resistance15 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Length20.96 mm
Termination StyleRadial
PackagingBulk
Height2.21 mm
Lead Diameter1.67 mm
Lead Spacing10.42 mm
ProductThick Film Resistors Leaded
Width16.01 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 315 / Multiples: 35)
Quantity Unit PriceExt. Price
$8.96$2,822.40
$8.87$4,656.75
$8.79$8,921.85
$8.70$21,924.00
Need more?

Associated Parts

WA-T247-101E Ohmite
Heat Sinks Heatsink for TO-247 BLK ANODIZED
RA-T2X-38E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
C247-050-2AE Ohmite
Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL
WV-T247-101E Ohmite
Heat Sinks Heatsink for TO-247 DEGREASED
C247-025-1AE Ohmite
Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL
RA-T2X-25E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
FA-T220-38E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
RA-T2X-51E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
MA-302-55E Ohmite
Heat Sinks HTSNK TO-247 TO-264 Degreased
FA-T220-25E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Sign in to add projects and notes