Reference Only
TEH100M10R0FE
Thick Film Resistors - Through Hole 100W 10 ohm 1%
Datasheet
TEH100M10R0FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TEH100 | |
| Resistance | 10 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 350 V | |
| Length | 20.96 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 2.21 mm | |
| Lead Diameter | 1.67 mm | |
| Lead Spacing | 10.42 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 16.01 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 315 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.69 | $2,737.35 | |
| $8.14 | $4,273.50 | |
| $8.06 | $8,180.90 | |
| $7.98 | $20,109.60 |
Need more?
Associated Parts

Ohmite
Heat Sinks Heatsink for TO-247 BLK ANODIZED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks Heatsink for TO-247 DEGREASED

Ohmite
Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL
Sign in to add projects and notes