Reference Only

TDH35PR250JE

Thick Film Resistors - SMD 35watt .25ohm 5%

Manufacturer:

Mfr Part:
TDH35PR250JE

TTI Part:
TDH35PR250JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingBulk
SeriesTDH35
Resistance250 mOhms
Power Rating35 W
Tolerance5 %
Temperature Coefficient700 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Case Code - inTO-252-2 (DPAK)
Case Code - mmTO-252-2 (DPAK)
Length10.1 mm (0.398 in)
Width8.6 mm (0.339 in)
Height4.5 mm (0.177 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$10.53$1,263.60
$10.43$2,503.20
$9.48$9,385.20
$9.39$22,536.00
$9.29$47,379.00
Need more?

Associated Parts

DA-T263-201E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263
DA-T263-101E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED
DV-T263-101E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263 DEGREASED
DV-T263-201E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263
DV-T268-301E-TR Ohmite
Heat Sinks HEATSINK FOR TO-268
DA-T268-101E-TR Ohmite
Heat Sinks HEATSINK FOR TO-268 BLK ANODIZED

My Notes

Sign into see notes.