TDH35PR100FE ARCOL / Ohmite

TDH35PR100FE

Thick Film Resistors - SMD .1 OHM 1% 700PPM 35W

Manufacturer:

Mfr Part:
TDH35PR100FE

TTI Part:
TDH35PR100FE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesTDH35
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$19.74$2,368.80
$16.45$3,948.00
$13.15$13,018.50
$12.50$30,000.00
$12.25$62,475.00
Need more?
Sign in to add projects and notes