Reference Only

TDH35P5K00JE

Thick Film Resistors - SMD 35watt 5K 5%

Manufacturer:

Mfr Part:
TDH35P5K00JE

TTI Part:
TDH35P5K00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - SMD
PackagingBulk
SeriesTDH35
Resistance5 kOhms
Power Rating35 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Case Code - inTO-252-2 (DPAK)
Case Code - mmTO-252-2 (DPAK)
Length10.1 mm (0.398 in)
Width8.6 mm (0.339 in)
Height4.5 mm (0.177 in)
ApplicationHigh Power
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$9.34$280.20
$8.21$492.60
$7.82$938.40
$7.74$1,857.60
$7.32$7,246.80
Need more?

Associated Parts

DA-T263-101E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED
DA-T263-201E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263
DV-T263-101E-TR Ohmite
Heat Sinks HEATSINK FOR TO-263 DEGREASED

My Notes

Sign into see notes.