Reference Only
TDH35P15R0JE
Thick Film Resistors - SMD 35watt 15ohm 5%
Datasheet
TDH35P15R0JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Bulk | |
| Series | TDH35 | |
| Resistance | 15 Ohms | |
| Power Rating | 35 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 350 V | |
| Case Code - in | TO-252-2 (DPAK) | |
| Case Code - mm | TO-252-2 (DPAK) | |
| Length | 10.1 mm (0.398 in) | |
| Width | 8.6 mm (0.339 in) | |
| Height | 4.5 mm (0.177 in) | |
| Application | High Power | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.76 | $10.76 | |
| $9.07 | $90.70 | |
| $8.97 | $269.10 | |
| $8.63 | $517.80 | |
| $7.89 | $946.80 | |
| $7.59 | $1,821.60 |
Need more?
Associated Parts

Ohmite
Heat Sinks HEATSINK FOR TO-263

Ohmite
Heat Sinks HEATSINK FOR TO-263

Ohmite
Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-263 DEGREASED

Ohmite
Heat Sinks HEATSINK FOR TO-268
Sign in to add projects and notes