Reference Only
TCH35P10K0JE
Thick Film Resistors - Through Hole 35watt 10K 5%
Datasheet
TCH35P10K0JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TCH | |
| Resistance | 10 kOhms | |
| Power Rating | 35 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 350 V | |
| Length | 9.91 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 14.5 mm | |
| Lead Diameter | 0.86 mm | |
| Lead Spacing | 4.83 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 4.06 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.08 | $8.08 | |
| $6.80 | $68.00 | |
| $6.73 | $201.90 | |
| $6.15 | $738.00 | |
| $6.08 | $1,459.20 | |
| $5.96 | $5,721.60 | |
| $5.87 | $14,088.00 | |
| $5.80 | $27,840.00 |
Need more?
Associated Parts

Ohmite
Heat Sinks Heatsink for TO-220 BLK ANODIZED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Ohmite
Heat Sinks Heatsink for TO-220 DEGREASED

Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Sign in to add projects and notes