Reference Only

TBH25P7R50JE

Thick Film Resistors - Through Hole 25watt 7.5ohm 5%

Manufacturer:

Mfr Part:
TBH25P7R50JE

TTI Part:
TBH25P7R50JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTBH
Resistance7.5 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating350 V
Length10.2 mm
Termination StyleRadial
PackagingBulk
Height16 mm
Lead Diameter0.81 mm
Lead Spacing5.08 mm
ProductThick Film Resistors Leaded
TypeThick Film Power
Width4.75 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.50$1,125.00
$4.43$4,430.00
$4.39$10,975.00
$4.34$21,700.00
Need more?

Associated Parts

WA-T220-101E Ohmite
Heat Sinks Heatsink for TO-220 BLK ANODIZED
RA-T2X-25E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
RA-T2X-38E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
RA-T2X-51E Ohmite
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
FA-T220-25E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
FA-T220-51E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
FA-T220-38E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
FA-T220-64E Ohmite
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
VM1-038-1AE Ohmite
Heat Sinks VERT MT HEATSINK TO-247
WV-T220-101E Ohmite
Heat Sinks Heatsink for TO-220 DEGREASED
Sign in to add projects and notes