Reference Only

TAP800K1R0E

Planar Resistors - Chassis Mount 800W 1 ohm 10% High Power

Manufacturer:

Mfr Part:
TAP800K1R0E

TTI Part:
TAP800K1R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient150 PPM / C
Length65.8 mm
Width60.8 mm
Height32.5 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesTAP800
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$236.30$236.30
$233.59$1,167.95
$200.44$2,004.40
$189.36$4,734.00
$172.69$8,634.50
$164.74$16,474.00
Need more?
Sign in to add projects and notes