Reference Only

TAP600K200E

Planar Resistors - Chassis Mount 600W 200 Ohms 10% High Power

Manufacturer:

Mfr Part:
TAP600K200E

TTI Part:
TAP600K200E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance200 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient150 PPM / C
Length59.2 mm
Width56.8 mm
Height31.5 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesTAP600
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.86$3,371.50
$114.59$5,729.50
$105.24$10,524.00
$79.36$19,840.00
$78.57$39,285.00
Need more?

My Notes

Sign into see notes.