Reference Only

TAP2000K10RE

Planar Resistors - Chassis Mount 10 ohm 10% 2000W

Manufacturer:

Mfr Part:
TAP2000K10RE

TTI Part:
TAP2000K10RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms
Power Rating2 kW
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length65 mm
Width60 mm
Height32 mm
TypeUltra High Power Planar Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesTAP2000
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$451.96$451.96
$354.45$3,544.50
$328.17$8,204.25
Need more?

My Notes

Sign into see notes.