Reference Only

TAH20P7R50JE

End of Life
Thick Film Resistors - Through Hole 20watt 7.5ohm 5% High Power

Manufacturer:

Mfr Part:
TAH20P7R50JE

TTI Part:
TAH20P7R50JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTAH
Resistance7.5 Ohms
Power Rating20 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Length16.52 mm
Termination StyleRadial
PackagingBulk
Height3.44 mm
Lead Diameter1.4 mm
Lead Spacing5.34 mm
ProductThick Film Resistors Leaded
TypeThick Film Power
Width10.67 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.89$6.89
Need more?
Sign in to add projects and notes