Reference Only

TA810PW1K00JE

Thick Film Resistors - Through Hole 10 WATT 1K OHM 5% High Power

Manufacturer:

Mfr Part:
TA810PW1K00JE

TTI Part:
TA810PW1K00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance1 kOhms
Power Rating10 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Voltage Rating500 V
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height6.1 mm
Lead Spacing20.32 mm
ProductThick Film Resistors Leaded
TypePower Resistor, Thick Film Technology
Width25.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

3,528In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$6.11
$5.22$26.10
$4.49$44.90
$4.32$108.00
$3.96$332.64
$3.87$650.16
$3.82$1,925.28
Need more?

My Notes

Sign into see notes.