Reference Only
TA810PA75K0F
Thick Film Resistors - Through Hole 75K OHM 1% 10W
Datasheet
TA810PA75K0F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TA | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.93 | $11.93 | |
| $9.95 | $995.00 | |
| $7.65 | $3,825.00 | |
| $7.57 | $7,570.00 | |
| $7.50 | $18,750.00 | |
| $7.43 | $37,150.00 | |
| $6.80 | $68,000.00 | |
| $6.12 | $153,000.00 |
Need more?
Sign in to add projects and notes