Reference Only

TA203PA3R30JE

Thick Film Resistors - Through Hole 3watt 3.3ohm 5% High Power

Manufacturer:

Mfr Part:
TA203PA3R30JE

TTI Part:
TA203PA3R30JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance3.3 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Length12.7 mm
Termination StyleRadial
PackagingBulk
TypeThick Film Alumina Power Chip Resistor
Width5.08 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

143In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.72$7.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.