Reference Only
TA203PA200RJE
Thick Film Resistors - Through Hole 3watt 200ohm 5% High Power
Datasheet
TA203PA200RJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TA | |
| Resistance | 200 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 180 C | |
| Voltage Rating | 500 V | |
| Length | 12.7 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 2.54 mm | |
| Lead Spacing | 5.08 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 15.24 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $7.74 | |
| $3.23 | $32.30 | |
| $3.08 | $77.00 | |
| $2.94 | $147.00 | |
| $2.81 | $281.00 | |
| $2.78 | $417.00 | |
| $2.73 | $819.00 | |
| $2.59 | $6,604.50 |
Need more?
Sign in to add projects and notes