Reference Only

TA1K0PH2R50KE

Planar Resistors - Chassis Mount 1000watt 2.5ohm 10% High Power

Manufacturer:

Mfr Part:
TA1K0PH2R50KE

TTI Part:
TA1K0PH2R50KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance2.5 Ohms
Power Rating1 kW
Voltage Rating2 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient250 PPM / C
Length76.2 mm
Width76.2 mm
Height39.31 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesTAP1000
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.22$1,812.20
$175.83$4,395.75
Need more?

My Notes

Sign into see notes.