Reference Only
TA1K0PH100RKE
Planar Resistors - Chassis Mount 1K Watt 100 ohm 10% High Power
Datasheet
TA1K0PH100RKE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 2 kV | |
| Tolerance | 10 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 76.2 mm | |
| Width | 76.2 mm | |
| Height | 39.31 mm | |
| Type | Heat Sinkable Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TAP1000 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.45 | $202.45 | |
| $199.50 | $598.50 | |
| $197.53 | $987.65 | |
| $184.53 | $1,845.30 |
Need more?
Sign in to add projects and notes