Reference Only

TA025PW5R10JE

Thick Film Resistors - Through Hole 25watt 5.1ohm 5% High Power

Manufacturer:

Mfr Part:
TA025PW5R10JE

TTI Part:
TA025PW5R10JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance5.1 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Voltage Rating500 V
Length56.39 mm
Termination StyleRadial
PackagingBulk
Height6.1 mm
Lead Spacing48.3 mm
ProductThick Film Resistors Leaded
Width29.7 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.20$11.20
$9.43$94.30
$9.32$260.96
$8.97$502.32
$8.20$918.40
Need more?
Sign in to add projects and notes