Reference Only

SM204031004JE

Thick Film Resistors - Through Hole 1M ohms 5%

Manufacturer:

Mfr Part:
SM204031004JE

TTI Part:
SM204031004JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesSlim-Mox
Resistance1 MOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Voltage Rating10 kV
Length27.43 mm
Termination StyleRadial
PackagingBulk
Height14.99 mm
Lead Diameter0.813 mm
Lead Spacing22.86 mm
ProductThick Film Resistors Leaded
TypePrecision Thick Film Planar
Width2.54 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameSlim-Mox

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

100
On Order
100 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.82$382.00
Need more?

My Notes

Sign into see notes.