Reference Only
SM104RD-0040E
Resistor Networks & Arrays SM104RD 500M / 250K 1%
Datasheet
SM104RD-0040E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Series | Slim-Mox HT | |
| Product | Networks | |
| Termination Style | Radial | |
| Circuit Type | Divider | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Tradename | Slim-Mox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.49 | $1,849.00 | |
| $16.18 | $8,090.00 | |
| $16.01 | $16,010.00 | |
| $15.86 | $39,650.00 | |
| $14.38 | $71,900.00 | |
| $12.94 | $129,400.00 | |
| $12.81 | $320,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.